
High-performance 4GHz clock fanout buffer, featuring 1 input and 2 outputs. This surface-mount integrated circuit operates with CML input and offers a 1:2 fanout ratio. It supports a wide supply voltage range from 2.375V to 3.6V, with a nominal supply voltage of 3.6V and a maximum supply current of 32mA. The component boasts a low propagation delay of 220ps and a turn-on delay of 0.34ns. Packaged in a 16-pin QFN with dimensions of 3mm x 3mm x 0.85mm, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Microchip SY89851UMG technical specifications.
| Package/Case | QFN |
| Frequency | 4GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 4GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.34ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89851UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
