The SY89852UMGTR is an industrial-grade quad multiplexer from Microchip, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 2.375V to 2.625V and a propagation delay of 0.34 units. The device has a 16-pin VQCCN package and is designed for use in logic IC applications. The SY89852UMGTR is a single-function device with 2 inputs and 1 output, offering complementary output polarity.
Microchip SY89852UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 89852 |
| Propagation Delay (tpd) | 0.34 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.