The SY898533LKZ is a 20-pin TSSOP clock multiplexer from Microchip, featuring a lead-frame SMT package and surface mount mounting. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 3.135 to 3.465 volts. The device supports multiple input logic levels, including CML, HCSL, LVDS, LVHSTL, LVPECL, and SSTL, and provides LVPECL output logic levels. It is designed for use in clock and timing applications.
Sign in to ask questions about the Microchip SY898533LKZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY898533LKZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 4 |
| Output Logic Level | LVPECL |
| Input Logic Level | CML|HCSL|LVDS|LVHSTL|LVPECL|SSTL |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SY898533LKZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.