The SY898535LKY is a single circuit clock buffer from Microchip, packaged in a TSSOP-20 surface mount package. It operates over a temperature range of -40 to 85°C and is designed for use with LVTTL inputs. The device is RoHS compliant and available in rail or tube packaging.
Sign in to ask questions about the Microchip SY898535LKY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY898535LKY technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 235MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY898535LKY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.