
The SY898535LKY-TR is a single circuit clock buffer with a maximum operating frequency of 235MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP package and is mounted on the surface. It is compliant with RoHS regulations and is part of Microchip's Precision Edge series.
Sign in to ask questions about the Microchip SY898535LKY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY898535LKY-TR technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 235MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY898535LKY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
