
High-performance 3.5GHz clock fanout buffer, featuring 1 input and 4 outputs. This surface-mount integrated circuit operates from a 2.375V to 3.6V supply, with a maximum supply current of 55mA. It offers a propagation delay of 220ps and a turn-on delay of 0.34ns, supporting CML input and non-inverting polarity. Packaged in a 16-pin QFN with dimensions of 3mm x 3mm x 0.85mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip SY89854UMG technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 3.5GHz |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 55mA |
| Turn-On Delay Time | 0.34ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89854UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
