The SY89854UMI is a single circuit IC from Microchip's Precision Edge series, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 3.5GHz. The device is packaged in a tray and is lead-free, but contains lead. It is suitable for use in general applications.
Microchip SY89854UMI technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.