IC Clk Buffer 1: 4 3.5GHZ 16MLF
Microchip SY89854UMY technical specifications.
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.