
High-performance 4-to-1 multiplexer featuring complementary outputs, operating at up to 2.5GHz. This surface-mount IC offers a 3.3V nominal supply voltage, with a range of 2.375V to 3.6V, and a maximum input voltage of 4V. Designed for differential mode operation, it boasts a low propagation delay of 0.5ns and a power dissipation of 260mW. Packaged in a compact QFN (32-pin) measuring 5mm x 5mm x 0.8mm, this RoHS-compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Microchip SY89855UMG technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Propagation Delay | 0.5ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | 4PST |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
