
High-performance clock buffer and driver featuring 6 true differential outputs and a maximum frequency of 3GHz. This integrated circuit operates with CML input and supports differential mode, offering a propagation delay of 0.4ns. Designed for surface mount applications, it is housed in a QFN package with dimensions of 5mm x 5mm x 0.8mm. The device operates within a supply voltage range of 2.375V to 3.6V, with a nominal voltage of 3.3V, and a maximum supply current of 140mA. It is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SY89856UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89856UMG technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Propagation Delay | 0.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 3.3V |
| Throw Configuration | DPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89856UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.