The SY89859UMG is a single differential multiplexer from Microchip, operating within a temperature range of -40°C to 85°C. It requires a single supply voltage between 2.375V and 3.6V, with a quiescent current of 85mA. The device is lead-free and RoHS compliant, packaged in a 7 X 7 MM, LEAD FREE, MO-220, MLF-44 tray.
Sign in to ask questions about the Microchip SY89859UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89859UMG technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Quiescent Current | 85mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89859UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
