
The SY89859UMY-TR is a single precision edge clock buffer with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It is available in a QFN package and is mounted on the surface. The device operates in differential mode and has a quiescent current of 85mA. It is RoHS compliant and available in quantities of 1000 per reel. The SY89859UMY-TR is suitable for use in clock and timing applications.
Microchip SY89859UMY-TR technical specifications.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85mA |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.