
6-output, 1-input clock buffer and divider IC supporting up to 2.5GHz operation. Features CML input, 1:1/1:2 selectable division ratios, and a 16-pin QFN package. Operates from a 2.375V to 3.63V supply voltage with a typical supply current of 50mA. Designed for surface mount applications with a compact 3mm x 3mm x 0.8mm footprint. RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Microchip SY89871UMG technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Clock |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.6V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89871UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
