
Low skew clock driver with 1 true output, operating at up to 3.2GHz. Features CML input, 6 total outputs, and a 2.5V nominal supply voltage. Surface mountable with a propagation delay of 0.75ns and turn-on delay time of 0.75ns. This RoHS compliant integrated circuit operates from -40°C to 85°C.
Microchip SY89872UMG technical specifications.
| Frequency | 3.2GHz |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.75ns |
| Quiescent Current | 110mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 75mA |
| Supply Voltage-Nom | 2.625V |
| Turn-On Delay Time | 0.75ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89872UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
