The SY89872UMGTR is an industrial-grade quad clock driver from Microchip, featuring a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.75ns. The device is packaged in a 16-pin HVQCCN and is designed for use in clock and timing applications.
Microchip SY89872UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89872 |
| Propagation Delay (tpd) | 0.75 |
| fmax-Min | 2000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.