The SY89873LMITR is a single circuit clock buffer IC with a maximum operating temperature of 85°C and a maximum frequency of 2GHz. It is designed for surface mount applications and is packaged in a 3 X 3 MM, MLF-16 package. The device is not RoHS compliant and contains lead. It is available in quantities of 1000 units per reel.
Microchip SY89873LMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.