
High-performance clock buffer and divider, supporting up to 2.5GHz frequencies. Features 2 CML outputs from a single input, ideal for clock distribution. Operates with a supply voltage range of 2.375V to 3.63V and offers a low propagation delay of 0.73ns. Surface mountable in a 16-pin QFN package, this RoHS compliant component is designed for demanding timing applications.
Sign in to ask questions about the Microchip SY89874UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY89874UMG technical specifications.
| Frequency | 2.5GHz |
| Height | 0.85mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.73ns |
| Quiescent Current | 75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.63V |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89874UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.