The SY89876LMGTR is an industrial-grade quad clock driver from Microchip, operating within a temperature range of -40°C to 85°C. It features a 16-pin HVQCCN package and supports a supply voltage of 3.3V to 3.6V. This device has a maximum power supply current of 100mA and a propagation delay of 0.87ns. It is designed for use in clock and timing applications, including clock buffers and drivers.
Microchip SY89876LMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89876 |
| Propagation Delay (tpd) | 0.87 |
| Prop. Delay@Nom-Sup | 0.87 |
| Power Supply Current-Max (ICC) | 100 |
| fmax-Min | 2000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.