
The SY89876LMITR is a single circuit clock buffer with a maximum operating frequency of 2GHz. It operates within a supply voltage range of 3 to 3.6 volts and has a quiescent current of 100mA. The device is designed for surface mount and is packaged in a tape and reel format. It is not RoHS compliant and contains lead. The operating temperature range is from -40°C to 85°C.
Microchip SY89876LMITR technical specifications.
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 100mA |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.
