Microchip T0790-6CP technical specifications.
| Package/Case | Module |
| Operating Supply Current | 82mA |
| Output Power (dBm) | -9dBm |
| P1dB | 4dBm |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip T0790-6CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
