Microchip T0797-6CP technical specifications.
| Package/Case | SSOP |
| Gain | 35dB |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Nominal Supply Current | 180mA |
| Operating Supply Current | 180mA |
| P1dB | -10dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip T0797-6CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
