
IC RECEIVER IR 3.3V 38KHZ 8TSSOP
Microchip T2527N038-6AQ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.