
The T2801-PLH is a 1.9GHz RF IC with a nominal supply current of 85mA. It operates within a temperature range of -25°C to 85°C. The device is packaged in a 7mm x 7mm lead-free package. The T2801-PLH is available in quantities of 4000 units per reel. It is not RoHS compliant.
Microchip T2801-PLH technical specifications.
| Current - Receiving | 85mA |
| Current - Transmitting | 54mA |
| Frequency | 1.9GHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 85mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T2801-PLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.