Microchip T2801-PLQ technical specifications.
| Current - Receiving | 85mA |
| Current - Transmitting | 54mA |
| Frequency | 1.9GHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 85mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T2801-PLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.