IC Mcu Univ 4 Bit Mtp I/o 44-SSOP
Checking distributor stock and pricing after the page loads.
Microchip T48C510-ILQ technical specifications.
| Access Time | 8us |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | MARC4 |
| RoHS | Not Compliant |
No datasheet is available for this part.