IC Idic R/w Rfid 330 Bit On-chip
Checking distributor stock and pricing after the page loads.
Microchip T555711-DDW technical specifications.
| Package/Case | DIE |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 41B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T555711 |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |