The T555714-DDW is an 8pF surface mount RF IC with a frequency of 150kHz. It operates within a temperature range of -40°C to 85°C and is not lead free. The device is packaged in a die format and available in quantities of 15000 on tape and reel. The T555714-DDW is a type of integrated circuit (IC) in the general category.
Checking distributor stock and pricing after the page loads.
Microchip T555714-DDW technical specifications.
| Capacitance | 8E-11F |
| Package/Case | DIE |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 41B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T555714 |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |