The T5744-TGQ is a specialized telecom IC with 20 terminals, operating over an industrial temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 0.0087A. The device is packaged in a SO-20 package with dimensions of 7.4mm in width and 12.825mm in length. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.4 |
| Length | 12.825 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0087 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |