
The T5760-TGS RF transceiver operates at a frequency of 868MHz and has a receiving current of 170uA. It is packaged in a SOIC package and is available in quantities of 420. The device is not RoHS compliant and contains lead. The nominal supply current is 7.8mA, and it can operate over a temperature range of -40°C to 105°C.
Microchip T5760-TGS technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 170uA |
| Frequency | 868MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.8mA |
| Package Quantity | 420 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -110dBm |
| Thickness | 2.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T5760-TGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
