
This 12-channel hot swap controller from Microchip features a maximum output current of 950mA and an on-state resistance of 1.5 ohms. It operates within a temperature range of -40°C to 150°C and is packaged in a SOIC case for surface mount applications. The device contains lead and is available in a rail/Tube packaging format.
Sign in to ask questions about the Microchip T6816-TIS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip T6816-TIS technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 600mA |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip T6816-TIS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
