Driver ICs Dual Triple Driver w/PWM Ctrl.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5.6V |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |