
This QFN-20 surface mount IC operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 2.7V and 4.6V. The device has a maximum supply current of 165mA. It is packaged in a lead and halogen free QFN-20 package, measuring 5mm in length and width, and 0.85mm in height. The IC is available in quantities of 1500 and is packaged on a tape and reel. The product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Width | 5mm |
| RoHS | Compliant |
