Microchip T7024-PGQM technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip T7024-PGQM to view detailed technical specifications.
No datasheet is available for this part.