Microchip T7031PEP technical specifications.
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Gain | 22dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 23dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Frequency | 2.45GHz |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip T7031PEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.