
The T89C5115-RATIM is a 16KB FLASH 8051 microcontroller with a 40MHz frequency and LQFP package. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 5.5V. The device features 20 I/Os, 3 timers/counters, and internal oscillator. Additionally, it includes peripherals such as power-on reset, pulse width modulation, and watch dog timer.
Sign in to ask questions about the Microchip T89C5115-RATIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip T89C5115-RATIM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C5115-RATIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
