IC Mcu 8 Bit 32KB Flash 64BGA
Microchip T89C51CC01UA-7CTIM technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not Compliant |
No datasheet is available for this part.