The 80C51 32KB FLASH microcontroller features a 40MHz frequency, 32KB of FLASH memory, and 1.25KB of RAM. It operates within a temperature range of -40°C to 85°C and is available in a 160-pin LQFP package. The device supports CAN, UART, and USART interfaces, as well as peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is not RoHS compliant and contains lead. The microcontroller has 32 I/Os and 3 timers/counters.
Microchip T89C51CC01UA-RLTIM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not Compliant |
No datasheet is available for this part.