The T89C51CC02CA-RATIM is a general-purpose microcontroller with an 80C51 core, 16KB of FLASH memory, and 512B of RAM. It operates at a frequency of 40MHz and is packaged in a LQFP package for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 5.5V.
Microchip T89C51CC02CA-RATIM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not Compliant |
No datasheet is available for this part.