Microchip T89C51CC02CA-SISIM technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Interface | CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | External |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C51CC02CA-SISIM to view detailed technical specifications.
No datasheet is available for this part.