The T89C51CC02CA-TDSIM is a 16KB 8051 microcontroller with 20 I/Os and a maximum operating temperature of 85°C. It features a core architecture based on the 8051 and supports various interfaces, including CAN, UART, and USART. The device is packaged in a SOIC package and requires an external oscillator for operation. It has a total of 16KB of memory, comprising 512B of RAM and 15.5KB of FLASH memory.
Microchip T89C51CC02CA-TDSIM technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Interface | CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | External |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not Compliant |
No datasheet is available for this part.