The 80C51 core microcontroller features 16KB of FLASH memory, 512B of RAM, and 20 I/Os. It operates at a frequency of 40MHz and has a maximum supply voltage of 5.5V. The device is available in a SOIC package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip T89C51CC02CA-TISIM technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not Compliant |
No datasheet is available for this part.