The TC07EUAG is an 8-pin MSOP relative humidity sensor from Microchip, offering ±1°C accuracy over a temperature range of -40°C to 85°C. It operates on a supply voltage between 2.7V and 5.5V, with a typical operating voltage of 3.3V or 5V. The sensor provides an analog output type, making it suitable for applications requiring precise humidity measurements.
Microchip TC07EUAG technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.