Microchip TC1014-3.1VCT713 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.0225 |
| Output Voltage1-Max | 3.1775 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1014-3.1VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.