
Positive fixed output 3.3V LDO regulator with 50mA output current. Features 85mV dropout voltage and 2.5% accuracy. Operates from 2.7V to 6V input voltage, with a maximum operating temperature of 125°C. Packaged in a 5-pin SOT-23 for surface mounting, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Microchip TC1014-3.3VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1014-3.3VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Dropout Voltage | 85mV |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1014-3.3VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
