The TC1014-3.3VCT713-VAO is a dual output low dropout (LDO) voltage regulator with a nominal output voltage of 3.3V. It has a maximum output current of 50mA and can operate over a temperature range of -40°C to 125°C. The device is qualified to AEC-Q100 and TS 16949 standards. It is packaged in a 5-pin SOT-23 package.
Microchip TC1014-3.3VCT713-VAO technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.2175 |
| Output Voltage1-Max | 3.3825 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.