
5V positive fixed output linear voltage regulator with 50mA output current and 0.5% output voltage accuracy. Features a low 85mV dropout voltage and a maximum input voltage of 6V. Operates from a 2.7V minimum input voltage and is housed in a compact 5-pin SOT-23 surface-mount package. This RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Dropout Voltage | 85mV |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
