
1.8V fixed positive LDO regulator, offering 100mA output current with a 180mV dropout voltage. Features a 2.5% accuracy and a maximum input voltage of 6V. Supplied in a 5-pin SOT-23 surface mount package, operating from -40°C to 125°C. This RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1015-1.8VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.95mm |
| Length | 0.122inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.1mm |
| Voltage | 1.8V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-1.8VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
