
Positive fixed 2.5V LDO regulator with 100mA output current and 0.5% accuracy. Features a low 180mV dropout voltage and 500nA quiescent current. Operates from 2.7V to 6V input voltage, with a temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface-mount case. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC1015-2.5VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1015-2.5VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Current Rating | 10mA |
| Dropout Voltage | 180mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-2.5VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.