The TC1015-2.7VCT713 is a 2.7V linear voltage regulator with an output current of 100mA. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The regulator has a dropout voltage of 180mV and a quiescent current of 50uA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip TC1015-2.7VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1015-2.7VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-2.7VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
