
A positive fixed linear voltage regulator (LDO) IC designed for surface mounting in a SOT-23-5 package. Features a 2.85V output voltage with 0.5% accuracy and a low dropout voltage of 180mV. Operates with a maximum input voltage of 6V and provides up to 100mA output current. Offers a Power Supply Rejection Ratio (PSRR) of 64dB and a quiescent current of 50µA. Suitable for a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Microchip TC1015-2.85VCT713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1015-2.85VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1015-2.85VCT713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
